SMC Pneumatic Guided Cylinder - MGPM25TF-250AZ 25mm Bore, MGPM Series, 250 mm Double Acting Acting
- RS Stock No.:
- 370-229
- Mfr. Part No.:
- MGPM25TF-250AZ
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP48,754.61
(exc. VAT)
PHP54,605.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,754.61 |
*price indicative
- RS Stock No.:
- 370-229
- Mfr. Part No.:
- MGPM25TF-250AZ
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | MGPM | |
| Action Type | Double Acting | |
| Mount Type | Top Mount, Bottom, Side | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 3.5lb | |
| Stroke Length | 250mm | |
| Model Number | MGPM25TF-250AZ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series MGPM | ||
Action Type Double Acting | ||
Mount Type Top Mount, Bottom, Side | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 3.5lb | ||
Stroke Length 250mm | ||
Model Number MGPM25TF-250AZ | ||
The SMC Compact guided cylinder form new style MGP Series has a shorter guide rod and thinner plate resulting in a weight reduction of up to 17 percent over the original MGP. The series is designed for high side load applications found in material handling, lifting and stopping. The cylinder utilizes an ultra compact design by incorporating the cylinder body as part of the guide body. As the stroke length increases, so does the bearing length, thus enhancing the cylinders load bearing capacity.
Space saving
Auto switch capable
Higher load capability
Related links
- SMC Pneumatic Guided Cylinder - MGPM25TF-75AZ 25mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM25TF-150AZ 25mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM25TF-175AZ 25mm Bore 174 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM25TF-125AZ 25mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM25TF-25AZ 25mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM25TF-200AZ 25mm Bore 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32TF-250AZ 32mm Bore 250 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM40TF-250AZ 40mm Bore 250 mm Double Acting Acting
