SMC Pneumatic Guided Cylinder - MGPM32TF-400Z 32mm Bore, MGPM Series, 400 mm Double Acting Acting
- RS Stock No.:
- 369-067
- Mfr. Part No.:
- MGPM32TF-400Z
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP70,464.35
(exc. VAT)
PHP78,920.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,464.35 |
*price indicative
- RS Stock No.:
- 369-067
- Mfr. Part No.:
- MGPM32TF-400Z
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | MGPM | |
| Action Type | Double Acting | |
| Mount Type | Bottom, Side, Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Guide Type | Slide Bearing | |
| Rod Type | Single | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Weight | 7.04kg | |
| Standards/Approvals | RoHS | |
| Stroke Length | 400mm | |
| Model Number | MGPM32TF-400Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series MGPM | ||
Action Type Double Acting | ||
Mount Type Bottom, Side, Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Guide Type Slide Bearing | ||
Rod Type Single | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Weight 7.04kg | ||
Standards/Approvals RoHS | ||
Stroke Length 400mm | ||
Model Number MGPM32TF-400Z | ||
SMC MGPM Series Compact Guide Cylinder, 32mm Bore size, 400mm Stroke Length - MGPM32TF-400Z
This Compact guide cylinder is a guided pneumatic actuator designed for linear motion control in automated systems. It combines a guided slide mechanism with a single piston rod to provide stable, guided travel for tooling or workpieces. The unit operates within standard industrial pneumatic environments and is suitable for installations where controlled, guided reciprocation is required.
Features and Benefits:
• 32mm bore providing robust force output for handling tasks
• Double-acting operation enabling controlled extension and retraction
• 400mm stroke allowing extended travel for positioning duties
• Slide bearing construction ensuring precise lateral guidance
• Rubber bumpers at both ends reducing impact and noise
• Rated for piston speeds up to 500 mm/s for high-cycle applications
• Double-acting operation enabling controlled extension and retraction
• 400mm stroke allowing extended travel for positioning duties
• Slide bearing construction ensuring precise lateral guidance
• Rubber bumpers at both ends reducing impact and noise
• Rated for piston speeds up to 500 mm/s for high-cycle applications
Applications
• Suitable for pick-and-place systems requiring guided motion
• Ideal for transfer stations in assembly automation
• Used for clamp or press operations needing lateral stability
• Can be used for component positioning in electronics manufacture
• Used with tooling fixtures in mechanical assembly lines
• Ideal for transfer stations in assembly automation
• Used for clamp or press operations needing lateral stability
• Can be used for component positioning in electronics manufacture
• Used with tooling fixtures in mechanical assembly lines
What mounting options are available for installation flexibility?
It supports bottom, side and TOP mounting to accommodate diverse machine layouts and bracket orientations.
What materials and weight should I account for when designing mounts?
The body is constructed from aluminium alloy and the unit weighs 7.04 kg, so supporting structures should match that load and material compatibility.
What environmental temperature limits affect operation?
The permitted operating range spans from -10 °C up to 60 °C, which should be considered for ambient and process heat exposure.
What maximum working pressure is the actuator designed to accept?
The maximum operating pressure is 1 MPa
pneumatic supply and control components must be specified accordingly.
Related links
- SMC Pneumatic Guided Cylinder - MGPM32TF-150AZ 32mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32TF-300AZ 32mm Bore 300 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32TF-250AZ 32mm Bore 250 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32TF-125AZ 32mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32TF-200AZ 32mm Bore 200 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32TF-175AZ 32mm Bore 175 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM32TF-75AZ 32mm Bore 75 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM50TF-400Z 50mm Bore 400 mm Double Acting Acting
