Festo Pneumatic Guided Cylinder - 8118850 20mm Bore, DFM Series, 20 mm Double Acting Acting
- RS Stock No.:
- 351-040
- Mfr. Part No.:
- DFM-20-20-P-A-KF-F1A
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP31,790.95
(exc. VAT)
PHP35,605.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,790.95 |
*price indicative
- RS Stock No.:
- 351-040
- Mfr. Part No.:
- DFM-20-20-P-A-KF-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Piston Rod Thread Size | M5 | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Standard | Metric | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Weight | 747g | |
| Stroke Length | 20mm | |
| Model Number | 8118850 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Piston Rod Thread Size M5 | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Standard Metric | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Weight 747g | ||
Stroke Length 20mm | ||
Model Number 8118850 | ||
- COO (Country of Origin):
- CN
The Festo Guided Drive is designed to enhance operational efficiency in various engineering applications. This double-acting model features a robust construction with a sleek aluminium housing, ensuring durability and reliability in demanding environments. With its precise cushioning and optional mounting positions, the unit provides excellent performance and adaptability for your automation needs. It operates effectively within a diverse range of ambient temperatures and is compatible with lubricated operations, making it versatile for numerous applications. This drive unit is an exceptional choice for professionals seeking reliability and performance in their automated systems.
Dual operating mode allows for versatile functionality in complex automation setups
Optional mounting position provides flexibility in installation to maximise space efficiency
Cushioning system facilitates smooth operation minimising wear and tear
Robust aluminium housing guarantees longevity and resistance to external factors
Cleanroom compatibility ensures it meets stringent hygiene standards
Proximity switch integration allows for precise position detection
Related links
- Festo Pneumatic Guided Cylinder - 8118855 20mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118851 20mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118854 20mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118856 20mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118852 20mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118853 20mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118843 20mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118849 20mm Bore 100 mm Double Acting Acting
