RS PRO Pneumatic Guided Cylinder - 20mm Bore, 150 mm Double Acting Acting

Subtotal (1 unit)*

PHP20,351.90

(exc. VAT)

PHP22,794.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,351.90

*price indicative

RS Stock No.:
180-356
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

RS PRO

Action Type

Double Acting

Maximum Operating Pressure

10 bar

Cushioning Type

Rubber

Body Material

Aluminium

Minimum Operating Temperature

-20°C

Maximum Piston Speed

500mm/s

Piston Rod Thread Size

1/8 in G

Guide Type

Slide Bearing

Rod Type

Double

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Height

30mm

Weight

1.89kg

Width

81mm

Stroke Length

150mm

Length

203mm

COO (Country of Origin):
CN

RS PRO Pneumatic Guided Cylinder, 150 mm Stroke, Compact


The RS PRO Pneumatic Guided Cylinder is designed for applications requiring precise linear motion with high resistance to side loads. This heavy-duty triple rod cylinder features a slide bearing, ensuring durability and reliability in demanding environments. Its compact design and multiple mounting options make it easy to integrate into various systems.

Features and Benefits


Heavy-duty triple rod: Provides strong resistance to side loads, enhancing durability

Slide bearing: Ensures smooth and precise movement for accurate operations

Compact design: Saves space and allows for easy integration into existing systems

Multiple mounting points: Offers flexibility in installation, accommodating various configurations

High precision: Delivers accurate and reliable performance in demanding applications

Magnetic: Allows for easy position sensing and control

Rubber cushioned: Reduces impact and noise, prolonging the lifespan of the cylinder

Applications


Automation systems

Material handling equipment

Packaging machinery

Assembly lines

Additional Information


Complies with industry standards for pneumatic components

Suitable for use in environments with temperatures ranging from -20 °C to 80 °C

Compatible with G 1/8 pneumatic connections

Operates efficiently at pressures up to 10 bar

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy