RS PRO Pneumatic Guided Cylinder - 20mm Bore, 30 mm Double Acting Acting
- RS Stock No.:
- 180-286
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP17,834.53
(exc. VAT)
PHP19,974.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,834.53 |
*price indicative
- RS Stock No.:
- 180-286
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | RS PRO | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 10 bar | |
| Cushioning Type | Rubber | |
| Body Material | Aluminium | |
| Rod Type | Double | |
| Minimum Operating Temperature | -20°C | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 70°C | |
| Width | 81mm | |
| Standards/Approvals | RoHS | |
| Height | 30mm | |
| Weight | 760g | |
| Length | 83mm | |
| Stroke Length | 30mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series RS PRO | ||
Action Type Double Acting | ||
Maximum Operating Pressure 10 bar | ||
Cushioning Type Rubber | ||
Body Material Aluminium | ||
Rod Type Double | ||
Minimum Operating Temperature -20°C | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 70°C | ||
Width 81mm | ||
Standards/Approvals RoHS | ||
Height 30mm | ||
Weight 760g | ||
Length 83mm | ||
Stroke Length 30mm | ||
- COO (Country of Origin):
- CN
RS PRO Pneumatic Guided Cylinder, 30 mm Stroke, Compact
The RS PRO Pneumatic Guided Cylinder is designed for applications requiring precise linear motion and high resistance to side loads. This heavy-duty triple rod cylinder features a slide bearing, ensuring smooth operation and durability. Its compact design allows for easy integration into various systems, making it ideal for space-constrained environments.
Features and Benefits
Heavy-duty triple rod: Provides strong resistance to side loads, enhancing durability and performance
Slide bearing: Ensures smooth and precise movement for accurate positioning
Flexible mounting: Offers multiple mounting points for easy installation and versatility
Compact size: Ideal for applications with limited space, without compromising on performance
High precision: Delivers accurate and reliable operation, essential for critical applications
Magnetic: Allows for position sensing and control, enhancing functionality
Rubber cushioned: Reduces impact and noise, extending the lifespan of the cylinder
Applications
Automation systems
Material handling
Packaging machinery
Robotics
Assembly lines
Additional Information
Complies with industry standards for pneumatic components
Compatible with G 1/8 pneumatic connections
Operates efficiently within a temperature range of -20 °C to 80 °C
Supports a maximum operating pressure of 10 bar
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 20mm Bore, 30 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore, 50 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore, 20 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore, 200 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore, 100 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore, 80 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore, 25 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore, 75 mm Double Acting Acting
