RS PRO Pneumatic Guided Cylinder - 20mm Bore, 40 mm Double Acting Acting

Subtotal (1 unit)*

PHP18,124.10

(exc. VAT)

PHP20,298.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from December 24, 2026
  • Plus 2 unit(s) shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,124.10

*price indicative

RS Stock No.:
180-287
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

RS PRO

Action Type

Double Acting

Maximum Operating Pressure

10 bar

Body Material

Aluminium

Cushioning Type

Rubber

Guide Type

Slide Bearing

Minimum Operating Temperature

-20°C

Maximum Piston Speed

500mm/s

Piston Rod Thread Size

1/8 in G

Rod Type

Double

Maximum Operating Temperature

70°C

Weight

880g

Height

30mm

Standards/Approvals

RoHS

Width

81mm

Stroke Length

40mm

Length

93mm

COO (Country of Origin):
CN

RS PRO Pneumatic Guided Cylinder, 40 mm Stroke, Compact


The RS PRO Pneumatic Guided Cylinder is designed for applications requiring precise linear motion and robust performance. With a heavy-duty triple rod and slide bearing, this cylinder offers excellent resistance to side loads, making it ideal for demanding industrial environments. Its compact design ensures easy installation in space-constrained areas.

Features and Benefits


Heavy-duty triple rod with slide bearing: Provides strong resistance to side loads, enhancing durability and performance.

Flexible mounting: Allows for easy installation with multiple mounting points, increasing versatility.

Compact size: Saves space in installations, ideal for applications with limited room.

Precise movement: Ensures accurate linear motion, critical for high-precision tasks.

High precision: Delivers reliable performance in demanding applications.

Magnetic: Facilitates position sensing for enhanced control.

Rubber cushioned: Reduces impact and noise, extending the lifespan of the cylinder.

Applications


Automation systems

Material handling

Packaging machinery

Assembly lines

Additional Information


Pneumatic Connection: G 1/8

Maximum Operating Pressure: 10 bar

Operating Temperature Range: -20 °C to 80 °C

Bore Size: 20 mm

Action Type: Double

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy