RS PRO Pneumatic Guided Cylinder - 25mm Bore, 80 mm Double Acting Acting
- RS Stock No.:
- 180-344
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP25,619.59
(exc. VAT)
PHP28,693.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,619.59 |
*price indicative
- RS Stock No.:
- 180-344
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | RS PRO | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Aluminium | |
| Cushioning Type | Rubber | |
| Rod Type | Double | |
| Minimum Operating Temperature | -20°C | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Size | 1/8 in G | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 70°C | |
| Width | 91mm | |
| Height | 38mm | |
| Standards/Approvals | RoHS | |
| Weight | 1.95kg | |
| Length | 134mm | |
| Stroke Length | 80mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series RS PRO | ||
Action Type Double Acting | ||
Maximum Operating Pressure 10 bar | ||
Body Material Aluminium | ||
Cushioning Type Rubber | ||
Rod Type Double | ||
Minimum Operating Temperature -20°C | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Size 1/8 in G | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 70°C | ||
Width 91mm | ||
Height 38mm | ||
Standards/Approvals RoHS | ||
Weight 1.95kg | ||
Length 134mm | ||
Stroke Length 80mm | ||
- COO (Country of Origin):
- CN
RS PRO Pneumatic Guided Cylinder, 80 mm Stroke, Compact
The RS PRO Pneumatic Guided Cylinder is designed for applications requiring precise linear motion and robust performance. Ideal for heavy-duty environments, this guided cylinder offers enhanced resistance to side loads, ensuring reliable operation in demanding conditions.
Features and Benefits
Heavy-duty triple rod design: Provides strong resistance to side loads, enhancing durability and performance.
Slide bearing: Ensures smooth and precise movement, reducing wear and maintenance needs.
Flexible mounting options: Allows for easy installation in various configurations, increasing versatility.
Compact size: Saves space in tight installations without compromising performance.
High precision: Delivers accurate and repeatable motion, essential for precision applications.
Magnetic: Facilitates position sensing for improved control and automation.
Rubber cushioned: Minimises impact and noise, extending the lifespan of the cylinder.
Applications
Automation systems
Material handling
Packaging machinery
Assembly lines
Additional Information
Key standards: Complies with industry standards for pneumatic components
Pneumatic connection: M5 for easy integration into existing systems
Operating temperature range: -20 °C to 80 °C, suitable for various environments
Maximum operating pressure: 10 bar, ensuring robust performance in high-pressure applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 25mm Bore 80 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore, 25 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore, 200 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore, 50 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore, 20 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore, 30 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore, 40 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore, 125 mm Double Acting Acting
