RS PRO Pneumatic Guided Cylinder - 25mm Bore, 20 mm Double Acting Acting

Subtotal (1 unit)*

PHP19,880.27

(exc. VAT)

PHP22,265.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,880.27

*price indicative

RS Stock No.:
180-295
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Guided Cylinder

Bore Diameter

25mm

Series

RS PRO

Action Type

Double Acting

Maximum Operating Pressure

10 bar

Body Material

Aluminium

Cushioning Type

Rubber

Minimum Operating Temperature

-20°C

Piston Rod Thread Size

1/8 in G

Guide Type

Slide Bearing

Rod Type

Double

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

70°C

Height

38mm

Weight

980g

Width

91mm

Standards/Approvals

RoHS

Stroke Length

20mm

Length

74mm

COO (Country of Origin):
CN

RS PRO Pneumatic Guided Cylinder, 20 mm Stroke, Compact


The RS PRO Pneumatic Guided Cylinder is designed for applications requiring precise and controlled linear motion. With its heavy-duty triple rod and slide bearing, this guided cylinder offers robust resistance to side loads, making it ideal for demanding industrial environments. Its compact design and flexible mounting options ensure easy integration into various systems.

Features and Benefits


Heavy-duty triple rod: Provides strong resistance to side loads, enhancing durability and performance.

Slide bearing: Ensures smooth and precise movement, reducing wear and maintenance needs.

Flexible mounting: Allows for easy installation with multiple mounting points, increasing versatility.

Compact size: Saves space in tight installations without compromising performance.

High precision: Delivers accurate and reliable motion control for critical applications.

Magnetic: Facilitates position sensing for enhanced control and automation.

Rubber cushioned: Minimises impact and noise, prolonging the lifespan of the cylinder.

Applications


Automation systems

Material handling

Packaging machinery

Robotics

Assembly lines

Additional Information


Key standards: Complies with industry standards for pneumatic components

Pneumatic connection: G 1/8 for easy integration into existing systems

Maximum operating pressure: 10 bar for high-performance applications

Operating temperature range: -20 °C to 80 °C for versatile use in various environments

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy