RS PRO Pneumatic Guided Cylinder - 20mm Bore, 20 mm Double Acting Acting

Subtotal (1 unit)*

PHP15,597.74

(exc. VAT)

PHP17,469.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,597.74

*price indicative

RS Stock No.:
291-817
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Series

RS PRO

Action Type

Double Acting

Maximum Operating Pressure

10 bar

Cushioning Type

Rubber

Body Material

Aluminium

Guide Type

Slide Bearing

Rod Type

Double

Minimum Operating Temperature

-20°C

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Width

83mm

Weight

710g

Height

36mm

Length

73mm

Stroke Length

20mm

COO (Country of Origin):
PL

RS PRO Double Action Pneumatic Guided Cylinder, 20mm Stroke, 73 x 83 x 36mm


This RS PRO Guided Cylinder is designed for precision and stability in pneumatic applications. It features a compact design that integrates the drive and guide units, eliminating the need for additional accessories and saving space. Ideal for applications requiring high torque and radial load handling, this guided cylinder ensures reliable performance.

Features and Benefits


Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads

Integrated drive and guide unit: No additional accessories needed, saving space

Magnetic switch slots: Convenient installation of inducting switches

Double-rod guide unit: Enhances stability and precision

Multiple air ports: Allows flexible installation options

Applications


Automation systems

Material handling

Assembly lines

Additional Information


Magnetic switch slots: Facilitates easy installation of sensors

Compact dimensions: 73 x 83 x 36mm, ideal for space-constrained environments

Operating temperature range: -20°C to 80°C, suitable for various conditions

Maximum operating pressure: 10bar, ensuring robust performance in demanding applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy