RS PRO Pneumatic Guided Cylinder - 25mm Bore, 125 mm Double Acting Acting
- RS Stock No.:
- 180-292
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP22,946.43
(exc. VAT)
PHP25,700.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,946.43 |
*price indicative
- RS Stock No.:
- 180-292
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | RS PRO | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 10 bar | |
| Cushioning Type | Rubber | |
| Body Material | Aluminium | |
| Rod Type | Double | |
| Minimum Operating Temperature | -20°C | |
| Guide Type | Slide Bearing | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 70°C | |
| Weight | 2.38kg | |
| Standards/Approvals | RoHS | |
| Width | 91mm | |
| Height | 38mm | |
| Length | 179mm | |
| Stroke Length | 125mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series RS PRO | ||
Action Type Double Acting | ||
Maximum Operating Pressure 10 bar | ||
Cushioning Type Rubber | ||
Body Material Aluminium | ||
Rod Type Double | ||
Minimum Operating Temperature -20°C | ||
Guide Type Slide Bearing | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 70°C | ||
Weight 2.38kg | ||
Standards/Approvals RoHS | ||
Width 91mm | ||
Height 38mm | ||
Length 179mm | ||
Stroke Length 125mm | ||
- COO (Country of Origin):
- CN
RS PRO Pneumatic Guided Cylinder, 125 mm Stroke, Compact
The RS PRO Pneumatic Guided Cylinder is designed for precision and durability in industrial applications. With a 125 mm stroke and compact dimensions, this guided cylinder is ideal for environments where space is limited. Its robust construction and slide bearing design ensure reliable performance under heavy loads.
Features and Benefits
Heavy-duty triple rod with slide bearing: Provides strong resistance to side loads, enhancing durability and performance.
Flexible mounting: Allows for easy installation with multiple mounting points, increasing versatility.
Compact size: Saves space in constrained environments without compromising on power.
Precise movement: Ensures accurate and controlled operation, essential for high-precision tasks.
High precision: Delivers consistent and reliable performance, critical for demanding applications.
Magnetic: Facilitates easy integration with magnetic sensors for enhanced functionality.
Rubber cushioned: Reduces impact and noise, extending the lifespan of the cylinder.
Applications
Automation systems
Material handling
Packaging machinery
Assembly lines
Additional Information
Pneumatic connection: G 1/8
Maximum operating pressure: 10 bar
Operating temperature range: -20 °C to 80 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 25mm Bore, 25 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore, 200 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore 80 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore, 50 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore, 20 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore, 30 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore, 40 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore, 80 mm Double Acting Acting
