RS PRO Pneumatic Guided Cylinder - 25mm Bore, 40 mm Double Acting Acting

Subtotal (1 unit)*

PHP20,464.35

(exc. VAT)

PHP22,920.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,464.35

*price indicative

RS Stock No.:
180-297
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Guided Cylinder

Bore Diameter

25mm

Series

RS PRO

Action Type

Double Acting

Maximum Operating Pressure

10 bar

Body Material

Aluminium

Cushioning Type

Rubber

Minimum Operating Temperature

-20°C

Rod Type

Double

Guide Type

Slide Bearing

Piston Rod Thread Size

1/8 in G

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

70°C

Height

38mm

Weight

1.21kg

Standards/Approvals

RoHS

Width

91mm

Stroke Length

40mm

Length

94mm

COO (Country of Origin):
CN

RS PRO Pneumatic Guided Cylinder, 40 mm Stroke, Compact


The RS PRO Pneumatic Guided Cylinder is designed for applications requiring precise linear motion and robust performance. With a 40 mm stroke and compact dimensions, this cylinder is ideal for environments where space is limited but reliability is crucial. Its heavy-duty triple rod construction and slide bearing ensure durability and resistance to side loads, making it suitable for demanding industrial tasks.

Features and Benefits


Heavy-duty triple rod: Provides strong resistance to side loads, enhancing durability

Slide bearing: Ensures smooth and precise movement, improving operational efficiency

Compact size: Allows for easy installation in space-constrained environments

Flexible mounting: Offers multiple mounting points for versatile installation options

High precision: Delivers accurate and reliable performance in critical applications

Magnetic: Facilitates easy integration with magnetic sensors for position feedback

Rubber cushioned: Reduces impact and noise, extending the lifespan of the cylinder

Applications


Automation systems

Material handling

Packaging machinery

Assembly lines

Additional Information


Pneumatic Connection: G 1/8

Maximum Operating Pressure: 10 bar

Operating Temperature Range: -20 °C to 80 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy