SMC 1 Finger Double Acting Action Pneumatic Gripper, MIS25-50D, External Gripping Type

N

This image is representative of the product range

Subtotal (1 unit)*

PHP25,931.40

(exc. VAT)

PHP29,043.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,931.40

*price indicative

RS Stock No.:
866-847
Mfr. Part No.:
MIS25-50D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Fingers

1

Product Type

Pneumatic Gripper

Bore Diameter

25mm

Gripping Type

External

Stroke Length

50mm

Action Type

Double Acting

Series

MIS

Maximum Operating Pressure

0.7 MPa

Port Size

M6 x 1

Weight

1kg

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Width

41mm

Height

40mm

Length

270mm

COO (Country of Origin):
JP
The SMC One-finger type escapement designed for precise timing and flexible mounting. Its innovative design allows for easy maintenance and adaptation to various workpiece movements.

Independent fingers enable free selection of timing and mounting positions

Supply ports on both sides facilitate versatile piping direction

Separation of piston and fingers ensures straightforward finger replacement

Three different finger variations allow for versatile attachment options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy