SMC 1 Finger Double Acting Action Pneumatic Gripper, MIS20-10D, External Gripping Type

N

This image is representative of the product range

Subtotal (1 unit)*

PHP21,141.41

(exc. VAT)

PHP23,678.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,141.41

*price indicative

RS Stock No.:
866-846
Mfr. Part No.:
MIS20-10D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Bore Diameter

20mm

Number of Fingers

1

Product Type

Pneumatic Gripper

Gripping Type

External

Action Type

Double Acting

Stroke Length

10mm

Series

MIS

Maximum Operating Pressure

0.7 MPa

Port Size

M5 x 0.8

Weight

300g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Height

29.5mm

Length

125mm

Width

35mm

COO (Country of Origin):
JP
The SMC Pneumatics escapement offers a one-finger type design, engineered for precise timing and adaptable mounting positions suited for various workpieces along a production line.

Independent fingers allow tailored timing and positioning

Versatile supply ports facilitate flexible piping direction

Easy maintenance with separation of the piston and fingers

Three finger variations support diverse attachment surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy