SMC 1 Finger Double Acting Action Pneumatic Gripper, MIS12-20D, Parallel Gripping Type

Subtotal (1 unit)*

PHP20,651.99

(exc. VAT)

PHP23,130.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,651.99

*price indicative

RS Stock No.:
369-858
Mfr. Part No.:
MIS12-20D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Fingers

1

Product Type

Pneumatic Gripper

Bore Diameter

20mm

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

20mm

Series

MIS

Maximum Operating Pressure

7 bar

Weight

160g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC529, IEC947-5-2, IP67, JISC0920

Length

21mm

Height

135mm

Width

26mm

COO (Country of Origin):
JP
The SMC Pneumatic escapement designed for separating and feeding individual parts in automation systems. Its innovative design ensures smooth operation and reliable performance in assembly and production lines.

Floating mechanism allows easy finger replacement

Compact and durable construction for long lasting functionality

Optimized for efficient operation in automation setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy