SMC Pneumatic Gripper, MHZ-AA2002, Parallel Gripping Type
- RS Stock No.:
- 624-081
- Mfr. Part No.:
- MHZ-AA2002
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP22,866.09
(exc. VAT)
PHP25,610.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,866.09 |
*price indicative
- RS Stock No.:
- 624-081
- Mfr. Part No.:
- MHZ-AA2002
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Series | MHZ2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Series MHZ2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Finger Assembly is a replacement component designed for the air grippers. It restores the gripping mechanisms precision and performance by providing factory-calibrated fingers that align with the integrated linear guide system. This assembly ensures consistent gripping force and repeatability, especially in high-cycle automation environments.
Quick replacement
Restores gripping accuracy
Durable construction
Designed for MHZ2 gripper
Related links
- SMC Pneumatic Gripper Parallel Gripping Type
- SMC Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC Pneumatic Gripper Parallel Gripping Type
- SMC Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
