SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZ2-10D3, Parallel Gripping Type

Subtotal (1 unit)*

PHP34,095.77

(exc. VAT)

PHP38,187.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,095.77

*price indicative

RS Stock No.:
393-206
Mfr. Part No.:
MHZ2-10D3
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Fingers

2

Product Type

Pneumatic Gripper

Bore Diameter

10mm

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

4mm

Series

MHZ2

Maximum Operating Pressure

7 bar

Port Size

M5

Weight

550g

Gripping Force - Internal

17N

Gripping Force - External

11N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Width

29mm

Height

49mm

Length

16.4mm

Standards/Approvals

ISO 4414, ISO 4413, IEC 60204-1, ISO 10218-1, RoHS

Maximum Operating Frequency

180cpm

COO (Country of Origin):
JP
The SMC MHZ2 series standard type parallel air gripper taking the place of the MHQ*2 series. A linear guide provides high rigidity and high accuracy. MHZ2 can operate under higher pressure even at a larger holding point and overhang. High degree of mounting precision is achieved and mounting repeatability is improved.

Standard parallel type air gripper

Double acting and Single acting available

Auto switch capable

Improved rigidity of guide rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy