SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZ2-25D2, Parallel Gripping Type
- RS Stock No.:
- 866-830
- Mfr. Part No.:
- MHZ2-25D2
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP42,288.35
(exc. VAT)
PHP47,362.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,288.35 |
*price indicative
- RS Stock No.:
- 866-830
- Mfr. Part No.:
- MHZ2-25D2
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Bore Diameter | 25mm | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 14mm | |
| Series | MHZ2 | |
| Maximum Operating Pressure | 0.7 MPa | |
| Port Size | M5 x 0.8 | |
| Weight | 430g | |
| Gripping Force - External | 104N | |
| Gripping Force - Internal | 65N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Width | 63mm | |
| Maximum Operating Frequency | 180cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Bore Diameter 25mm | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 14mm | ||
Series MHZ2 | ||
Maximum Operating Pressure 0.7 MPa | ||
Port Size M5 x 0.8 | ||
Weight 430g | ||
Gripping Force - External 104N | ||
Gripping Force - Internal 65N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Width 63mm | ||
Maximum Operating Frequency 180cpm | ||
- COO (Country of Origin):
- JP
The SMC Standard type parallel Air gripper designed for efficient handling operations with high precision and durability. It facilitates reliable gripping in various industrial applications, enhancing operational efficiency.
Standard parallel design offers reliable functionality
Bore sizes range from 10mm to 40mm for versatile applications
Double acting and single acting models available
Auto switch capable for enhanced operational flexibility
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
