SMC Pneumatic Gripper, MHZ-AA1002, Parallel Gripping Type

Subtotal (1 unit)*

PHP19,454.17

(exc. VAT)

PHP21,788.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,454.17

*price indicative

RS Stock No.:
624-079
Mfr. Part No.:
MHZ-AA1002
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Series

MHZ2

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC Finger Assembly is a replacement component designed for the air grippers. It restores the gripping mechanism’s precision and performance by providing factory-calibrated fingers that align with the integrated linear guide system. This assembly ensures consistent gripping force and repeatability, especially in high-cycle automation environments.

Quick replacement

Restores gripping accuracy

Durable construction

Designed for MHZ2 gripper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy