SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZ2-16S, Parallel Gripping Type
- RS Stock No.:
- 393-210
- Mfr. Part No.:
- MHZ2-16S
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP34,374.68
(exc. VAT)
PHP38,499.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,374.68 |
*price indicative
- RS Stock No.:
- 393-210
- Mfr. Part No.:
- MHZ2-16S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Bore Diameter | 16mm | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 6mm | |
| Action Type | Single Acting | |
| Series | MHZ2 | |
| Maximum Operating Pressure | 7 bar | |
| Port Size | M5 | |
| Weight | 115g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 27N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4414, ISO 4413, RoHS, ISO 10218-1, IEC 60204-1 | |
| Width | 38mm | |
| Height | 67.3mm | |
| Length | 23.6mm | |
| Maximum Operating Frequency | 180cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Bore Diameter 16mm | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 6mm | ||
Action Type Single Acting | ||
Series MHZ2 | ||
Maximum Operating Pressure 7 bar | ||
Port Size M5 | ||
Weight 115g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 27N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4414, ISO 4413, RoHS, ISO 10218-1, IEC 60204-1 | ||
Width 38mm | ||
Height 67.3mm | ||
Length 23.6mm | ||
Maximum Operating Frequency 180cpm | ||
- COO (Country of Origin):
- JP
The SMC Parallel Grippers are compact and lightweight tools designed for precise handling in pneumatic systems. Their robust single-acting mechanism ensures reliable performance and high gripping force. Enhanced durability and versatility make them an excellent choice for various industrial applications.
Bore Size 20 mm
Ambient and fluid temperature -10 to 60 degree C
Max operating frequency 180 cpm
Solid state auto switch
Related links
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
