SMC 2 Finger Double Acting Action Pneumatic Gripper, MHS2-50D, Parallel Gripping Type
- RS Stock No.:
- 393-244
- Mfr. Part No.:
- MHS2-50D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP50,408.83
(exc. VAT)
PHP56,457.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,408.83 |
*price indicative
- RS Stock No.:
- 393-244
- Mfr. Part No.:
- MHS2-50D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Bore Diameter | 50mm | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 12mm | |
| Series | MHS2 | |
| Maximum Operating Pressure | 6 bar | |
| Weight | 515g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 306N | |
| Gripping Force - External | 280N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4413, ISO 10218-1, RoHS, ISO 4414, IEC 60204-1 | |
| Width | 70mm | |
| Height | 55mm | |
| Maximum Operating Frequency | 120cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Bore Diameter 50mm | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 12mm | ||
Series MHS2 | ||
Maximum Operating Pressure 6 bar | ||
Weight 515g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 306N | ||
Gripping Force - External 280N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4413, ISO 10218-1, RoHS, ISO 4414, IEC 60204-1 | ||
Width 70mm | ||
Height 55mm | ||
Maximum Operating Frequency 120cpm | ||
- COO (Country of Origin):
- JP
The SMC Parallel-style air gripper actuator with a round body and two fingers, designed for precise gripping tasks in automation systems. It features a wedge-shaped cam construction for compactness and lightweight design.
Versatile mounting
Auto switch compatibility
Durable design
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 4 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
