SMC 2 Finger Double Acting Action Pneumatic Gripper, MHS2-40D, Parallel Gripping Type
- RS Stock No.:
- 393-243
- Mfr. Part No.:
- MHS2-40D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP46,152.06
(exc. VAT)
PHP51,690.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,152.06 |
*price indicative
- RS Stock No.:
- 393-243
- Mfr. Part No.:
- MHS2-40D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 40mm | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 8mm | |
| Action Type | Double Acting | |
| Series | MHS2 | |
| Maximum Operating Pressure | 6 bar | |
| Gripping Force - External | 177N | |
| Gripping Force - Internal | 195N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 47mm | |
| Standards/Approvals | ISO 4414, ISO 4413, IEC 60204-1, RoHS, ISO 10218-1 | |
| Height | 62mm | |
| Maximum Operating Frequency | 120cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 40mm | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 8mm | ||
Action Type Double Acting | ||
Series MHS2 | ||
Maximum Operating Pressure 6 bar | ||
Gripping Force - External 177N | ||
Gripping Force - Internal 195N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 47mm | ||
Standards/Approvals ISO 4414, ISO 4413, IEC 60204-1, RoHS, ISO 10218-1 | ||
Height 62mm | ||
Maximum Operating Frequency 120cpm | ||
- COO (Country of Origin):
- JP
The SMC Parallel-style air gripper actuator with a round body and two fingers, designed for precise gripping tasks in automation systems. It features a wedge-shaped cam construction for compactness and lightweight design.
Versatile mounting
Auto switch compatibility
Durable design
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 4 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
