SMC 2 Finger Double Acting Action Pneumatic Gripper, MHS2-20D, Parallel Gripping Type

Subtotal (1 unit)*

PHP41,882.10

(exc. VAT)

PHP46,907.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP41,882.10

*price indicative

RS Stock No.:
393-241
Mfr. Part No.:
MHS2-20D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Bore Diameter

20mm

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

4mm

Series

MHS2

Maximum Operating Pressure

6 bar

Weight

96g

Gripping Force - Internal

42N

Gripping Force - External

37N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Width

36mm

Height

38mm

Length

36mm

Standards/Approvals

RoHS, ISO 4414, IEC 60204-1, ISO 4413, ISO 10218-1

Maximum Operating Frequency

120cpm

COO (Country of Origin):
JP
The SMC Parallel-style air gripper actuator with a round body and two fingers, designed for precise gripping tasks in automation systems. It features a wedge-shaped cam construction for compactness and lightweight design.

Versatile mounting

Auto switch compatibility

Durable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy