SMC 2 Finger Double Acting Action Pneumatic Gripper, MHT2-50TFDZ, Toggle Gripping Type
- RS Stock No.:
- 393-197
- Mfr. Part No.:
- MHT2-50TFDZ
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP59,627.27
(exc. VAT)
PHP66,782.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,627.27 |
*price indicative
- RS Stock No.:
- 393-197
- Mfr. Part No.:
- MHT2-50TFDZ
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Fingers | 2 | |
| Bore Diameter | 50mm | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Toggle | |
| Action Type | Double Acting | |
| Series | MHT2 | |
| Maximum Operating Pressure | 6 bar | |
| Weight | 1.89kg | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 10218-1, IEC 60204-1, ISO 4413, ISO 4414 | |
| Length | 66mm | |
| Width | 124mm | |
| Height | 167mm | |
| Maximum Operating Frequency | 60cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Fingers 2 | ||
Bore Diameter 50mm | ||
Product Type Pneumatic Gripper | ||
Gripping Type Toggle | ||
Action Type Double Acting | ||
Series MHT2 | ||
Maximum Operating Pressure 6 bar | ||
Weight 1.89kg | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 10218-1, IEC 60204-1, ISO 4413, ISO 4414 | ||
Length 66mm | ||
Width 124mm | ||
Height 167mm | ||
Maximum Operating Frequency 60cpm | ||
- COO (Country of Origin):
- JP
The SMC Toggle-type air gripper from the MHT2 series, designed for secure and stable gripping in automation systems. It features a robust toggle mechanism that ensures consistent performance.
Double acting mechanism for smooth and efficient functionality
Built to withstand demanding industrial environments
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Toggle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Toggle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
