SMC 2 Finger Double Acting Action Pneumatic Gripper, MHT2-40TFDZ, Toggle Gripping Type
- RS Stock No.:
- 393-196
- Mfr. Part No.:
- MHT2-40TFDZ
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP51,193.86
(exc. VAT)
PHP57,337.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,193.86 |
*price indicative
- RS Stock No.:
- 393-196
- Mfr. Part No.:
- MHT2-40TFDZ
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Bore Diameter | 40mm | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Toggle | |
| Action Type | Double Acting | |
| Series | MHT2 | |
| Maximum Operating Pressure | 6 bar | |
| Weight | 1.07kg | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 53mm | |
| Height | 144.5mm | |
| Standards/Approvals | IEC 60204-1, ISO 10218-1, ISO 4414, ISO 4413, RoHS | |
| Width | 96mm | |
| Maximum Operating Frequency | 60cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Bore Diameter 40mm | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Toggle | ||
Action Type Double Acting | ||
Series MHT2 | ||
Maximum Operating Pressure 6 bar | ||
Weight 1.07kg | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Length 53mm | ||
Height 144.5mm | ||
Standards/Approvals IEC 60204-1, ISO 10218-1, ISO 4414, ISO 4413, RoHS | ||
Width 96mm | ||
Maximum Operating Frequency 60cpm | ||
- COO (Country of Origin):
- JP
The SMC Toggle-type air gripper from the MHT2 series, designed for secure and stable gripping in automation systems. It features a robust toggle mechanism that ensures consistent performance.
Double acting mechanism for smooth and efficient functionality
Built to withstand demanding industrial environments
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Toggle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Toggle Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper External Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
