SMC 3 Finger Double Acting Action Pneumatic Gripper, MDHR3-15R, Parallel Gripping Type

Subtotal (1 unit)*

PHP67,428.82

(exc. VAT)

PHP75,520.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP67,428.82

*price indicative

RS Stock No.:
393-159
Mfr. Part No.:
MDHR3-15R
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Bore Diameter

15mm

Number of Fingers

3

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

8mm

Series

MDHR3

Maximum Operating Pressure

6 bar

Port Size

M3 x 0.5

Weight

450g

Closed Width

19mm

Minimum Operating Temperature

0°C

Open Width

27mm

Gripping Force - Internal

12N

Gripping Force - External

13N

Maximum Operating Temperature

60°C

Length

48mm

Standards/Approvals

RoHS

Width

53mm

Height

47mm

Maximum Operating Frequency

180cpm

COO (Country of Origin):
JP
The SMC Gripper, Rotary Operated is a double-acting device designed for precise gripping actions in automated systems. It offers a maximum gripping force of 12 N at 0.5 MPa, making it suitable for handling lightweight components with reliable force control in robotic or assembly line applications.

3 fingers

With auto switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy