SMC 3 Finger Double Acting Action Pneumatic Gripper, MDHR3-10R, Parallel Gripping Type
- RS Stock No.:
- 393-158
- Mfr. Part No.:
- MDHR3-10R
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP64,658.92
(exc. VAT)
PHP72,417.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,658.92 |
*price indicative
- RS Stock No.:
- 393-158
- Mfr. Part No.:
- MDHR3-10R
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Fingers | 3 | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 10mm | |
| Gripping Type | Parallel | |
| Stroke Length | 6mm | |
| Action Type | Double Acting | |
| Series | MDHR3 | |
| Maximum Operating Pressure | 6 bar | |
| Port Size | 1/8 in | |
| Weight | 450g | |
| Gripping Force - External | 7N | |
| Closed Width | 16mm | |
| Gripping Force - Internal | 6.5N | |
| Open Width | 22mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 40mm | |
| Standards/Approvals | RoHS | |
| Height | 36.5mm | |
| Width | 44mm | |
| Maximum Operating Frequency | 180cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Fingers 3 | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 10mm | ||
Gripping Type Parallel | ||
Stroke Length 6mm | ||
Action Type Double Acting | ||
Series MDHR3 | ||
Maximum Operating Pressure 6 bar | ||
Port Size 1/8 in | ||
Weight 450g | ||
Gripping Force - External 7N | ||
Closed Width 16mm | ||
Gripping Force - Internal 6.5N | ||
Open Width 22mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Length 40mm | ||
Standards/Approvals RoHS | ||
Height 36.5mm | ||
Width 44mm | ||
Maximum Operating Frequency 180cpm | ||
- COO (Country of Origin):
- JP
The SMC Gripper, Rotary Operated is a double-acting device designed for precise gripping actions in automated systems. It offers a maximum gripping force of 12 N at 0.5 MPa, making it suitable for handling lightweight components with reliable force control in robotic or assembly line applications.
3 fingers
With auto switch
Related links
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
