Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-40-A-B-2, Parallel Gripping Type

Subtotal (1 unit)*

PHP58,366.57

(exc. VAT)

PHP65,370.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP58,366.57

*price indicative

RS Stock No.:
344-850
Mfr. Part No.:
DHPC-40-A-B-2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

15mm

Series

DHPC-40-A-B-2

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

1.48kg

Gripping Force - External

777.2N

Gripping Force - Internal

717.2N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364-B2-L, RoHS, ISO 8573-1:2010 (7:4:4)

Maximum Operating Frequency

1Hz

Model Number

8116899

COO (Country of Origin):
CN
The Festo parallel gripper exemplifies precision and efficiency in automation. Designed for dynamic handling, this pneumatic solution combines robust construction with exceptional performance. With a stroke of 15 mm per gripper jaw, it guarantees repeatable accuracy down to 0.02 mm, allowing for precise manipulation of components in various manufacturing processes. Lightweight yet sturdy, it features a mass moment of inertia of 16.3 kgcm² and can withstand ambient temperatures from -10 °C to 60 °C, making it suitable for diverse industrial environments. The adaptable mounting options and flexible connection direction ensure seamless integration into existing systems, while its corrosion-resistant materials provide reliability in demanding conditions.

Double-acting operation enhances productivity and reliability

Corrosion-resistant housing ensures longevity in tough applications

Lightweight design contributes to reduced load on automated systems

Optional mounting positions provide installation flexibility

Low operating pressure enables energy-efficient performance

Durable high-alloy stainless steel gripper jaws enhance strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy