Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-40-A-NO-S-2, Parallel Gripping Type

Subtotal (1 unit)*

PHP58,366.57

(exc. VAT)

PHP65,370.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP58,366.57

*price indicative

RS Stock No.:
351-133
Mfr. Part No.:
DHPC-40-A-NO-S-2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Stroke Length

15mm

Action Type

Double Acting

Series

DHPC-40-A-NO-S-2

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

1.56kg

Minimum Operating Temperature

-10°C

Gripping Force - Internal

675N

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4)

Maximum Operating Frequency

1Hz

Model Number

8116902

COO (Country of Origin):
CN
The Festo Parallel Gripper embodies cutting-edge design and reliability, making it an essential component in automated processes. Engineered to facilitate precise gripping and holding, this gripper is ideal for a variety of applications within manufacturing and assembly environments. Its pneumatic drive system ensures swift operation, providing both efficiency and speed in production lines. With features like a flat mounting method and optional mounting positions, versatility is key, enabling seamless integration into existing systems. The robust construction, coupled with a corrosion resistance class rating of 0, assures durability in demanding conditions. This product not only meets high performance standards but is also crafted with compliance to industry regulations such as RoHS, making it a responsible choice for environmentally conscious operations. The use of high-alloy stainless steel in the gripper jaws guarantees optimal performance and longevity.

Single acting mode for enhanced simplicity

High gripping accuracy with minimal backlash

Compatible with various mounting methods

Automatic position detection via proximity switch

Lightweight design optimises handling efficiency

Integrated ball guide assures smooth jaw movement

Corrosion resistant materials safeguard longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy