SMC Fitting
- RS Stock No.:
- 792-7729
- Mfr. Part No.:
- AS2201F-02-08SA
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
PHP947.86
(exc. VAT)
PHP1,061.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP947.86 |
*price indicative
- RS Stock No.:
- 792-7729
- Mfr. Part No.:
- AS2201F-02-08SA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
- COO (Country of Origin):
- JP
SMC Series AS Flow Controller, R 1/4 Male Threaded Inlet Port Type, 0.1 MPa Minimum Outlet Pressure - AS2201F-02-08SA
This flow controller is designed to manage fluid flow with precision in industrial applications. Constructed from durable nylon, it features a threaded R 1/4 male inlet port and an 8mm tube outlet, ensuring compatibility with various systems. The adjustable design allows users to set the minimum outlet pressure at 0.1 MPa, with a maximum operating pressure of 1 MPa, making it a robust choice for effective flow regulation.
Features & Benefits
• Threaded design allows straightforward installation and secure connections
• Nylon body provides resistance to corrosion and wear
• R 1/4 male inlet ensures compatibility with standard fittings
• 8mm tube outlet optimises flow in compact spaces
• High precision ensures reliable flow control in various applications
• Adjustable pressure settings enhance flexibility in operation
Applications
• Utilised in automation systems for precise fluid delivery
• Employed in electronic cooling processes where controlled flow is critical
• Used in mechanical systems requiring regulated fluid pressure
• Suitable for laboratory settings where accurate flow measurement is necessary
What specific materials contribute to the durability of this flow controller?
The body is made from nylon, which offers excellent resistance to both corrosion and wear, extending its lifespan in various environments.
How does the adjustable pressure impact the performance of flow control?
The adjustable pressure settings allow for fine-tuning of the fluid flow, enabling users to maintain optimal performance based on application requirements.
What are the implications of the maximum proof pressure of 1.05 MPa?
The proof pressure indicates the maximum stress the flow controller can tolerate without failure, ensuring safety and reliability under varying conditions.
Can this flow controller be integrated with existing automated systems?
Yes, its threaded R 1/4 male inlet and standard tube outlet make it compatible with a wide range of existing systems.
How does the flow controller enhance efficiency in industrial applications?
By allowing precise adjustments of flow rates, it ensures that systems operate optimally, reducing waste and improving overall efficiency.
Related links
- SMC AS Series Flow Controller R Tube
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller R Tube
- SMC AS Series Speed Controller Speed Controller Outlet Female One-touch Fitting 6 mm
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
