Norgren Pneufit D Series Flow regulator Flow Controller, D00GP1000, Tube
- RS Stock No.:
- 613-587
- Mfr. Part No.:
- D00GP1000
- Manufacturer:
- Norgren
Subtotal (1 bag of 5 units)*
PHP13,167.09
(exc. VAT)
PHP14,747.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP13,167.09 | PHP2,633.418 |
*price indicative
- RS Stock No.:
- 613-587
- Mfr. Part No.:
- D00GP1000
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Flow Controller | |
| Inlet Connection Type | Tube | |
| Sub Type | Flow regulator | |
| Series | Pneufit D | |
| Maximum Operating Pressure | 20 bar | |
| Material | Body and Cover: Polyoxymethylene, Collet: Polyoxymethylene, Steel Use Stainless, Sealing: Ethylene Propylene Diene Monomer | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 98°C | |
| Standards/Approvals | EC 1935/2004, MOCA, BS ISO 14743, NSF 51, NSF 61, FDA | |
| Minimum Operating Pressure | -0.9bar | |
| Hazardous Area Certification | No | |
| Model Number | D00GP1000 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Flow Controller | ||
Inlet Connection Type Tube | ||
Sub Type Flow regulator | ||
Series Pneufit D | ||
Maximum Operating Pressure 20 bar | ||
Material Body and Cover: Polyoxymethylene, Collet: Polyoxymethylene, Steel Use Stainless, Sealing: Ethylene Propylene Diene Monomer | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 98°C | ||
Standards/Approvals EC 1935/2004, MOCA, BS ISO 14743, NSF 51, NSF 61, FDA | ||
Minimum Operating Pressure -0.9bar | ||
Hazardous Area Certification No | ||
Model Number D00GP1000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Norgren Pneufit D Acetal push-in fitting designed for inline flow control with bulkhead for 10mm tubing. Made from acetal material, with a releasable stainless-steel grab-ring, it provides a secure grip on nylon, polyurethane, or polyethylene tubing. Developed specifically for potable water, beverages, drinks dispense, and compressed air applications, it offers efficient fluid handling and secure connections, making it ideal for various industrial and commercial environments.
Quick one touch connection and disconnection without need of tools
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials
Related links
- Norgren Pneufit D Series Flow regulator Flow Controller Tube
- Norgren Pneufit D Series Flow regulator Flow Controller Tube
- Norgren Pneufit D Series Flow regulator Flow Controller Tube 4 mm 4 mm
- Festo CRGRLA-1/2-B Series Flow regulator Flow Controller Inlet Female
- Festo CRGRLA-3/8-B Series Flow regulator Flow Controller, 161406
- Festo CRGRLA Series Flow regulator Flow Controller Inlet Female
- Festo CR Series Flow regulator Flow Controller, 161405
- Legris 7776 Series Flow Controller Flow Regulator, Tube 12 mm Tube 12 mm
