Norgren Pneufit D Series Flow regulator Flow Controller, D00G40600, Tube
- RS Stock No.:
- 613-383
- Mfr. Part No.:
- D00G40600
- Manufacturer:
- Norgren
Subtotal (1 bag of 10 units)*
PHP45,235.79
(exc. VAT)
PHP50,664.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 21, 2026
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP45,235.79 | PHP4,523.579 |
*price indicative
- RS Stock No.:
- 613-383
- Mfr. Part No.:
- D00G40600
- Manufacturer:
- Norgren
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Flow Controller | |
| Inlet Connection Type | Tube | |
| Sub Type | Flow regulator | |
| Series | Pneufit D | |
| Maximum Operating Pressure | 16 bar | |
| Material | Collet: Polyoxymethylene, Sealing: Ethylene Propylene Diene Monomer, Steel Use Stainless, Body and Cover: Polyoxymethylene, PUR, Applicable Tubing: Polyethylene, Polyamide | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | NSF 61, BS ISO 14743, FDA material, NSF 51, EC 1935/2004, MOCA | |
| Minimum Operating Pressure | 0.9bar | |
| Hazardous Area Certification | No | |
| Model Number | D00G40600 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Flow Controller | ||
Inlet Connection Type Tube | ||
Sub Type Flow regulator | ||
Series Pneufit D | ||
Maximum Operating Pressure 16 bar | ||
Material Collet: Polyoxymethylene, Sealing: Ethylene Propylene Diene Monomer, Steel Use Stainless, Body and Cover: Polyoxymethylene, PUR, Applicable Tubing: Polyethylene, Polyamide | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals NSF 61, BS ISO 14743, FDA material, NSF 51, EC 1935/2004, MOCA | ||
Minimum Operating Pressure 0.9bar | ||
Hazardous Area Certification No | ||
Model Number D00G40600 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Related links
- Norgren Pneufit D Series Flow regulator Flow Controller Tube
- Norgren Pneufit D Series Flow regulator Flow Controller Tube
- Norgren Pneufit D Series Flow regulator Flow Controller Tube 4 mm 4 mm
- Festo CRGRLA-1/2-B Series Flow regulator Flow Controller Inlet Female
- Festo CRGRLA-3/8-B Series Flow regulator Flow Controller, 161406
- Festo CRGRLA Series Flow regulator Flow Controller Inlet Female
- Festo CR Series Flow regulator Flow Controller, 161405
- Legris 7776 Series Flow Controller Flow Regulator, Tube 12 mm Tube 12 mm
