Norgren Pneufit D Series Flow regulator Flow Controller, D00G41000, Tube 4 mm 4 mm
- RS Stock No.:
- 613-580
- Mfr. Part No.:
- D00G41000
- Manufacturer:
- Norgren
Subtotal (1 bag of 5 units)*
PHP13,204.50
(exc. VAT)
PHP14,789.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 21, 2026
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP13,204.50 | PHP2,640.90 |
*price indicative
- RS Stock No.:
- 613-580
- Mfr. Part No.:
- D00G41000
- Manufacturer:
- Norgren
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Flow Controller | |
| Inlet Connection Type | Tube | |
| Sub Type | Flow regulator | |
| Inlet Connection Size | 4 mm | |
| Outlet Connection Size | 4 mm | |
| Series | Pneufit D | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Steel Use Stainless, Body and Cover: Polyoxymethylene, Collet: Polyoxymethylene, Sealing: Ethylene Propylene Diene Monomer | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | MOCA, EC 1935/2004, FDA, NSF 61, BS ISO 14743, NSF 51 | |
| Minimum Operating Pressure | 0.9bar | |
| Hazardous Area Certification | No | |
| Model Number | D00G41000 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Flow Controller | ||
Inlet Connection Type Tube | ||
Sub Type Flow regulator | ||
Inlet Connection Size 4 mm | ||
Outlet Connection Size 4 mm | ||
Series Pneufit D | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature 0°C | ||
Material Steel Use Stainless, Body and Cover: Polyoxymethylene, Collet: Polyoxymethylene, Sealing: Ethylene Propylene Diene Monomer | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals MOCA, EC 1935/2004, FDA, NSF 61, BS ISO 14743, NSF 51 | ||
Minimum Operating Pressure 0.9bar | ||
Hazardous Area Certification No | ||
Model Number D00G41000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Related links
- Norgren Pneufit D Series Flow regulator Flow Controller Tube
- Norgren Pneufit D Series Flow regulator Flow Controller Tube
- Norgren Pneufit D Series Flow regulator Flow Controller Tube
- Legris 7770 Series Flow Controller Flow Regulator, Tube 4 mm Tube 4 mm
- Legris 7776 Series Flow Controller Flow Regulator, Tube 04 Tube 4 mm
- Legris 7010 Series Flow Controller Flow Regulator Threaded 04 Tube 4 mm
- Legris 7010 Series Flow Controller Flow Regulator Threaded Metric 04 Tube 4 mm
- Legris 7060 Series Flow Controller Exhaust Regulator Threaded 1/8 in G Tube 4 mm
