SMC AS Series Speed Controller Speed Controller, AS3001F-08-3, Inlet Female, Tube 8 mm, Outlet Female Tube One-Touch
- RS Stock No.:
- 393-698
- Mfr. Part No.:
- AS3001F-08-3
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,151.01
(exc. VAT)
PHP2,409.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,151.01 |
*price indicative
- RS Stock No.:
- 393-698
- Mfr. Part No.:
- AS3001F-08-3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Tube | |
| Product Type | Speed Controller | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 8 mm | |
| Outlet Connection Size | 8 mm | |
| Series | AS | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Material | PBT, Brass | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, JIS B 8370, ISO 9001, ISO 4414, ISO 14001 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS3001F-08-3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Tube | ||
Product Type Speed Controller | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size 8 mm | ||
Outlet Connection Size 8 mm | ||
Series AS | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Material PBT, Brass | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, JIS B 8370, ISO 9001, ISO 4414, ISO 14001 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number AS3001F-08-3 | ||
- COO (Country of Origin):
- JP
The SMC innovative speed controller guarantees precise regulation of airflow, designed specifically for pneumatic systems. Engineered with an in-line type configuration, it is paramount for optimising cylinder speeds while maintaining a compact footprint. Featuring a robust design made of high-quality materials, it ensures enduring functionality in diverse environments. Moreover, its user-friendly adjustment mechanism allows for seamless operation and fine-tuning, enhancing overall system efficiency. The intelligent construction incorporates preventive measures to secure the needle, thereby eliminating accidental losses and facilitating reliable performance under various operating conditions. This product exemplifies reliable engineering, ensuring that the user can achieve accurate flow control with minimal effort.
Compact design saves valuable installation space
User-friendly adjustment mechanism for effortless speed control
High-quality materials provide durability and long-lasting performance
Retainer mechanism prevents accidental needle loss during operation
Versatile applicability across a wide range of bore sizes
Robust construction suitable for various operating environments
Enhanced flow regulation capability even at low speeds
Integrated safety features ensure system integrity during use
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS-FS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS-FG Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
