SMC AS Series Speed Controller Speed Controller, AS2002FG-06A, Inlet Female, Tube 6 mm, Outlet Female Tube One-Touch
- RS Stock No.:
- 393-656
- Mfr. Part No.:
- AS2002FG-06A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,163.34
(exc. VAT)
PHP1,302.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 17 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,163.34 |
*price indicative
- RS Stock No.:
- 393-656
- Mfr. Part No.:
- AS2002FG-06A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Tube | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 6 mm | |
| Outlet Connection Size | 6 mm | |
| Series | AS | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | PBT, Brass | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 14001, RoHS, ISO 9001, ISO 4414, JIS B 8370 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | AS2002FG-06A | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Product Type Speed Controller | ||
Inlet Connection Type Tube | ||
Sub Type Speed Controller | ||
Inlet Connection Size 6 mm | ||
Outlet Connection Size 6 mm | ||
Series AS | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Material PBT, Brass | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 14001, RoHS, ISO 9001, ISO 4414, JIS B 8370 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number AS2002FG-06A | ||
Proof Pressure 1.5MPa | ||
The SMC AS Series Speed Controller with One touch Fitting minimizes installation time, reduces mounting height and enables a more compact machine design. These speed controls allow the body to be rotated to facilitate simple installation. These speed controls are designed to meet most applications.
Flat head screw driver adjustable speed controller
Flow rate can be adjusted with a flat head screw driver
Prevents inadvertent manual operation
Elbow style
Meter in or meter out control
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- Norgren Pneufit C Series Uni-Directional In-line Regulator Tube 6 mm, Outlet Female Push-in 6 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 6 mm, Outlet Female Tube 10.5 mm
- Norgren C00GP Series Uni-Directional Flow Regulator Tube 6 mm, Outlet Female 10.5 mm
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
