SMC AS Series Speed Controller Speed Controller, AS2002FS-04A, Inlet Female, Tube 4 mm, Outlet Female Tube One-Touch
- RS Stock No.:
- 393-657
- Mfr. Part No.:
- AS2002FS-04A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,911.14
(exc. VAT)
PHP2,140.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,911.14 |
*price indicative
- RS Stock No.:
- 393-657
- Mfr. Part No.:
- AS2002FS-04A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Product Type | Speed Controller | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 4 mm | |
| Outlet Connection Size | 4 mm | |
| Series | AS | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Brass, PBT | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 9001, ISO 14001, RoHS, JIS B 8370, ISO 4414 | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Model Number | AS2002FS-04A | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Product Type Speed Controller | ||
Sub Type Speed Controller | ||
Inlet Connection Size 4 mm | ||
Outlet Connection Size 4 mm | ||
Series AS | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Brass, PBT | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 9001, ISO 14001, RoHS, JIS B 8370, ISO 4414 | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Model Number AS2002FS-04A | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC in-line type, compact speed controllers with built in one-touch fittings minimize installation time, reduce mounting height, and enable a more compact machine design. These speed controls can be mounted in 4 variations (direct mounting, L-bracket mounting, DIN rail mounting & holder mounting).
Maximum operating pressure of 1 Mpa
Applicable tube material of nylon, soft nylon, polyurethane
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
