SMC JASV Series Speed Exhaust Controller Speed Exhaust Controller, JASV-LEA06-M5, Threaded Metric M5 x 0.8 6 mm
- RS Stock No.:
- 393-632
- Mfr. Part No.:
- JASV-LEA06-M5
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,000.09
(exc. VAT)
PHP2,240.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,000.09 |
*price indicative
- RS Stock No.:
- 393-632
- Mfr. Part No.:
- JASV-LEA06-M5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Exhaust Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Exhaust Controller | |
| Inlet Connection Size | M5 x 0.8 | |
| Outlet Connection Size | 6 mm | |
| Series | JASV | |
| Inlet Thread Standard | Metric | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | PBT, Polyvinyl Alcohol Sponge, Nitrile Rubber, Polyoxymethylene, Hydrogenated Nitrile Butadiene Rubber | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 16030 | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Model Number | JASV-LEA06-M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Exhaust Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Exhaust Controller | ||
Inlet Connection Size M5 x 0.8 | ||
Outlet Connection Size 6 mm | ||
Series JASV | ||
Inlet Thread Standard Metric | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material PBT, Polyvinyl Alcohol Sponge, Nitrile Rubber, Polyoxymethylene, Hydrogenated Nitrile Butadiene Rubber | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 16030 | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Model Number JASV-LEA06-M5 | ||
- COO (Country of Origin):
- JP
The SMC speed exhaust controller with one-touch fitting is designed to enhance high-speed actuation in compact applications. This innovative device combines a quick exhaust valve and metering valve into a single unit, effectively reducing the risk of condensation in the piping system. Its compact design allows for seamless integration into spaces with limited room, ensuring efficiency without compromising performance. Tailored for fast, robust operations, it prevents the generation of moisture inside the piping, making it ideal for use in demanding environments. The push-lock type adjustment features enhance ease of use, allowing quick and reliable flow rate settings. This speed exhaust controller stands out for its ease of installation and operational reliability, ensuring that actuators function smoothly under varying pneumatic conditions.
Integrated design optimises space without sacrificing functionality
Quick exhaust mechanism significantly reduces condensation risk
Simple push-lock adjustment allows for rapid flow rate changes
Compatible with a range of tubing materials, ensuring versatility
Easily mounted with common tools for straightforward installation
Suitable for high-speed applications, delivering precise control
Visual indicators confirm locked or unlocked states for user convenience
Related links
- SMC JASV Series Speed Exhaust Controller Speed Exhaust Controller Threaded Metric M5 x 0.8 6 mm
- SMC JASV Series Speed Exhaust Controller Speed Exhaust Controller Threaded Metric M5 x 0.8 4 mm
- SMC ASV Series Speed Exhaust Controller Speed Exhaust Controller, Threaded Metric M
- SMC JAS-S Series Speed Controller Speed Controller Threaded Metric M5 x 0.8 4 mm
- SMC JAS-S Series Speed Controller Speed Controller Inlet Male, Threaded Metric M5 x 0.8 mm
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female
