SMC JASV Series Speed Exhaust Controller Speed Exhaust Controller, JASV-LEA04-M5, Threaded Metric M5 x 0.8 4 mm
- RS Stock No.:
- 393-631
- Mfr. Part No.:
- JASV-LEA04-M5
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,000.09
(exc. VAT)
PHP2,240.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,000.09 |
*price indicative
- RS Stock No.:
- 393-631
- Mfr. Part No.:
- JASV-LEA04-M5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Exhaust Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Exhaust Controller | |
| Inlet Connection Size | M5 x 0.8 | |
| Outlet Connection Size | 4 mm | |
| Series | JASV | |
| Inlet Thread Standard | Metric | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Material | Polyvinyl Alcohol Sponge, PBT, Nitrile Rubber, Polyoxymethylene, Hydrogenated Nitrile Butadiene Rubber | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 16030 | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Model Number | JASV-LEA04-M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Exhaust Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Exhaust Controller | ||
Inlet Connection Size M5 x 0.8 | ||
Outlet Connection Size 4 mm | ||
Series JASV | ||
Inlet Thread Standard Metric | ||
Maximum Operating Pressure 0.7 Mpa | ||
Material Polyvinyl Alcohol Sponge, PBT, Nitrile Rubber, Polyoxymethylene, Hydrogenated Nitrile Butadiene Rubber | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 16030 | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Model Number JASV-LEA04-M5 | ||
- COO (Country of Origin):
- JP
The SMC Compact Speed Controller is designed to regulate the speed of actuators or pneumatic systems with precision. Its compact design ensures minimal space usage while providing efficient control over airflow, enabling smooth and accurate speed adjustments in various applications.
Compact
Related links
- SMC JASV Series Speed Exhaust Controller Speed Exhaust Controller Threaded Metric M5 x 0.8 6 mm
- SMC JASV Series Speed Exhaust Controller Speed Exhaust Controller Threaded Metric M5 x 0.8 6 mm
- SMC ASV Series Speed Exhaust Controller Speed Exhaust Controller, Threaded Metric M
- SMC JAS-S Series Speed Controller Speed Controller Threaded Metric M5 x 0.8 4 mm
- SMC ASV Series Speed Exhaust Controller Speed Exhaust Controller Threaded R R 1/2 Tube Metric
- SMC ASV310F Series Speed Exhaust Controller Speed Exhaust Controller Threaded R 1/8 in, Outlet Female
- SMC JAS-S Series Speed Controller Speed Controller Inlet Male, Threaded Metric M5 x 0.8 mm
- SMC ASV Series Speed Exhaust Controller Speed Exhaust Controller, Threaded R Threaded
