SMC ASB Series Speed Controller Speed Controller, ASB1201-M5-06B, Inlet Male, Threaded Metric M5 x 0.8, Outlet Female
- RS Stock No.:
- 393-749
- Mfr. Part No.:
- ASB1201-M5-06B
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,431.10
(exc. VAT)
PHP1,602.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 26, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP1,431.10 |
*price indicative
- RS Stock No.:
- 393-749
- Mfr. Part No.:
- ASB1201-M5-06B
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | M5 x 0.8 | |
| Outlet Connection Size | 6 mm | |
| Series | ASB | |
| Inlet Thread Standard | Metric | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Female | |
| Material | Brass, Zinc Alloy | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60204-1, RoHS, ISO 4414, ISO 4413, ISO 10218-1 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | ASB1201-M5-06B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Inlet Connection Size M5 x 0.8 | ||
Outlet Connection Size 6 mm | ||
Series ASB | ||
Inlet Thread Standard Metric | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Male | ||
Outlet Port Gender Female | ||
Material Brass, Zinc Alloy | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60204-1, RoHS, ISO 4414, ISO 4413, ISO 10218-1 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number ASB1201-M5-06B | ||
- COO (Country of Origin):
- JP
Related links
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female
