SMC AS Series Speed Controller Speed Controller, EAS900-F20, Threaded G
- RS Stock No.:
- 393-616
- Mfr. Part No.:
- EAS900-F20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP25,154.21
(exc. VAT)
PHP28,172.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,154.21 |
*price indicative
- RS Stock No.:
- 393-616
- Mfr. Part No.:
- EAS900-F20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Series | AS | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Aluminium Alloy, Zinc, Stainless Steel, Brass, Nitrile Butadiene Rubber | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.05MPa | |
| Model Number | EAS900-F20 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Series AS | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Aluminium Alloy, Zinc, Stainless Steel, Brass, Nitrile Butadiene Rubber | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.05MPa | ||
Model Number EAS900-F20 | ||
- COO (Country of Origin):
- JP
The SMC Speed Controller designed for precise control of flow rates in pneumatic systems. It features a large flow in-line style and robust construction, ensuring efficient operation in demanding applications.
Precise adjustment for consistent performance
Suitable for various industrial pneumatic systems
Related links
- SMC AS Series Speed Controller Speed Controller Threaded G
- SMC AS Series Speed Controller Speed Controller Threaded G 3/8
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller, 1/2 in G G 1/2 in Threaded 16 mm
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller, Threaded
