SMC AS Series Speed Controller Speed Controller, EAS800-F12, Threaded G

Subtotal (1 unit)*

PHP16,968.27

(exc. VAT)

PHP19,004.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,968.27

*price indicative

RS Stock No.:
393-615
Mfr. Part No.:
EAS800-F12
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Series

AS

Inlet Thread Standard

G

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0.05MPa

Model Number

EAS800-F12

COO (Country of Origin):
JP
The SMC Speed Controller designed for precise control of flow rates in pneumatic systems. It features a large flow in-line style and robust construction, ensuring efficient operation in demanding applications.

Precise adjustment for consistent performance

Suitable for various industrial pneumatic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy