SMC AS Series Speed Controller Speed Controller, EAS420-F03, Threaded G 3/8
- RS Stock No.:
- 393-613
- Mfr. Part No.:
- EAS420-F03
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP3,882.52
(exc. VAT)
PHP4,348.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,882.52 |
*price indicative
- RS Stock No.:
- 393-613
- Mfr. Part No.:
- EAS420-F03
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Series | AS | |
| Inlet Thread Standard | G 3/8 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Model Number | EAS420-F03 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Series AS | ||
Inlet Thread Standard G 3/8 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Model Number EAS420-F03 | ||
- COO (Country of Origin):
- JP
The SMC Speed Controller designed for precise control of flow rates in pneumatic systems. It features a large flow in-line style and robust construction, ensuring efficient operation in demanding applications.
Precise adjustment for consistent performance
Suitable for various industrial pneumatic systems
Related links
- SMC AS Series Speed Controller Speed Controller Threaded G
- SMC AS Series Speed Controller Speed Controller Threaded G
- SMC Threaded Series Speed Controller Speed Controller, Threaded G 1/4
- SMC Threaded Series Speed Controller Speed Controller, Threaded G 1/2
- SMC ASP Series Speed Controller Speed Controller, 3/8 in R R 3/8 in One-touch Fitting 8 mm
- SMC ASP Series Speed Controller Speed Controller, 3/8 in R R 3/8 in One-touch Fitting 10 mm
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
