Camozzi 7000 Series, B7800 Technopolymer Pneumatic Straight Tube-to-Tube Fitting, 6 mm Push-in 8 mm Tube

N

This image is representative of the product range

Subtotal (1 unit)*

PHP244.28

(exc. VAT)

PHP273.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP244.28

*price indicative

RS Stock No.:
899-686
Mfr. Part No.:
B7800 6-8
Manufacturer:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Pneumatic Straight Tube-to-Tube Fitting

Sub Type

Pneumatic Fitting

Connection Type A

Push-in

Connection Size A

6 mm

Connection Size B

8 mm

Connection Type B

Tube

Connection Type

Tube-To-Tube

Series

7000

Material

Technopolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Maximum Operating Pressure

16 bar

Model Number

B7800

COO (Country of Origin):
IT
The Camozzi fittings provide efficient and reliable connections for industrial applications, ensuring durability and performance within various systems. Designed for beverage handling, these components cater to high standards of functionality.

Products designed specifically for industrial applications

Constructed with precision to meet beverage sector requirements

Compact dimensions from 6mm to 32.5mm ensure versatile installation

Lightweight at 4g, enhancing ease of handling and installation

Compliance with general terms and conditions available online

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy