Camozzi 7000 Series, B7800 Technopolymer Pneumatic Straight Tube-to-Tube Fitting, 4 mm Push-in 8 mm Tube
- RS Stock No.:
- 899-685
- Mfr. Part No.:
- B7800 4-8
- Manufacturer:
- Camozzi
N
This image is representative of the product range
Subtotal (1 unit)*
PHP233.94
(exc. VAT)
PHP262.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP233.94 |
*price indicative
- RS Stock No.:
- 899-685
- Mfr. Part No.:
- B7800 4-8
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Straight Tube-to-Tube Fitting | |
| Sub Type | Pneumatic Fitting | |
| Connection Type A | Push-in | |
| Connection Size A | 4 mm | |
| Connection Size B | 8 mm | |
| Connection Type | Tube-To-Tube | |
| Connection Type B | Tube | |
| Series | 7000 | |
| Minimum Operating Temperature | -20°C | |
| Material | Technopolymer | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 16 bar | |
| Model Number | B7800 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Straight Tube-to-Tube Fitting | ||
Sub Type Pneumatic Fitting | ||
Connection Type A Push-in | ||
Connection Size A 4 mm | ||
Connection Size B 8 mm | ||
Connection Type Tube-To-Tube | ||
Connection Type B Tube | ||
Series 7000 | ||
Minimum Operating Temperature -20°C | ||
Material Technopolymer | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 16 bar | ||
Model Number B7800 | ||
- COO (Country of Origin):
- IT
The Camozzi fittings offer a reliable solution for industrial applications, ensuring seamless connections within various systems. Designed for efficiency, these components are optimised to perform under demanding conditions.
Products designed for industrial applications provide durability and reliability
Lightweight design at just 3 grams ensures minimal impact on system performance
Dimensions of 4 mm, 8 mm, and 9.3 mm cater to diverse connection needs
Structured for easy integration in various setups, enhancing operational flexibility
Related links
- Camozzi 7000 Series 6 mm Push-in 8 mm Tube
- Camozzi 7000 Series 8 mm Push-in 8 mm Push-in
- Camozzi 7000 Series G7612 03-8-1/4 Banjo Brass G 1/4, G
- Camozzi 7000 Series Technopolymer Push-in Fitting, 4 mm Push-in 8 mm Push-in
- Camozzi 7000 Series Technopolymer Pneumatic Fitting, G 1/8 in Push-in 8 mm BSPP
- Camozzi 7000 Series Brass G7550 8
- Camozzi 7000 Series, G7545 8-6 Pneumatic Tee Tube-to-Tube Fitting 8 mm Push-in 6 mm Push-in
- Camozzi 7000 Series Technopolymer Pneumatic Fitting, G 1/4 in Push-in 8 mm BSPP
