Camozzi 7000 Series, B7580 Technopolymer Pneumatic Straight Tube-to-Tube Fitting, 8 mm Push-in 8 mm Push-in

N

This image is representative of the product range

Subtotal (1 unit)*

PHP326.99

(exc. VAT)

PHP366.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP326.99

*price indicative

RS Stock No.:
899-684
Mfr. Part No.:
B7580 8
Manufacturer:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Pneumatic Straight Tube-to-Tube Fitting

Sub Type

Pneumatic Fitting

Connection Type A

Push-in

Connection Size A

8 mm

Connection Size B

8 mm

Connection Type B

Push-in

Connection Type

Tube-To-Tube

Series

7000

Minimum Operating Temperature

-20°C

Material

Technopolymer

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Maximum Operating Pressure

16 bar

Model Number

B7580

COO (Country of Origin):
IT
The Camozzi fittings presents a reliable solution designed specifically for industrial applications. This model facilitates safe and efficient beverage handling, ensuring optimal performance in operational settings.

Compact dimensions allow for seamless integration in various configurations

Constructed for industrial use, ensuring durability and long-lasting performance

Lightweight design aids in reducing overall system weight, improving efficiency

Offers precise connections with minimal leakage, enhancing process reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy