SMC KG Series, KGT04-06 Pneumatic Fitting Stainless Steel, 4 mm, 6 mm Push to Connect
- RS Stock No.:
- 366-121
- Mfr. Part No.:
- KGT04-06
- Manufacturer:
- SMC
Subtotal (1 bag of 2 units)*
PHP2,573.84
(exc. VAT)
PHP2,882.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,573.84 | PHP1,286.92 |
*price indicative
- RS Stock No.:
- 366-121
- Mfr. Part No.:
- KGT04-06
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Branch Tee | |
| Connection Size A | 4 mm | |
| Connection Type B | Push to Connect | |
| Connection Type | Threaded-to-Tube | |
| Connection Size B | 6 mm | |
| Thread Standard | ISO 7-1 | |
| Series | KG | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B 8370, RoHS, ISO 9001, ISO 4414, ISO 14001, UL, CSA, CE | |
| Food Grade | Yes | |
| Finish | Stainless Steel | |
| Maximum Operating Pressure | 1 Mpa | |
| Chemical Resistant | Yes | |
| Model Number | KGT04-06 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Branch Tee | ||
Connection Size A 4 mm | ||
Connection Type B Push to Connect | ||
Connection Type Threaded-to-Tube | ||
Connection Size B 6 mm | ||
Thread Standard ISO 7-1 | ||
Series KG | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B 8370, RoHS, ISO 9001, ISO 4414, ISO 14001, UL, CSA, CE | ||
Food Grade Yes | ||
Finish Stainless Steel | ||
Maximum Operating Pressure 1 Mpa | ||
Chemical Resistant Yes | ||
Model Number KGT04-06 | ||
The SMC Stainless One touch Fittings from Series KG are designed with stainless steel 303 for metal elements, making them ideal for corrosive environments. These fittings are particularly suitable for use in CRT production lines, where contact with copper must be avoided, as well as in food processing machines exposed to water or saltwater splashes. They are also perfect for clean room applications where the discoloration of copper materials and corrosion need to be prevented.
Body and the threaded portion can rotate
Suitable for use with nylon and soft nylon with urethane
Large retaining force
Can be used for a wide range of pressures from a low vacuum up to a pressure of 1.0 Mpa
Related links
- SMC KG Series 4 mm, 4 mm Push to Connect
- SMC KG Series 4 mm, 6 mm Push to Connect
- SMC KG Series 4 mm, 6 mm Push to Connect
- SMC KG Series 4 mm R 1/8 Male, R 1/8 in Male Threaded Male
- SMC KG Series 4 mm, 6 mm Push to Connect
- SMC KG Series 4 mm, 4 mm Push to Connect
- SMC KG Series 4 mm R 1/8, R 1/8 in Male Push to Connect
- SMC KG Series 4 mm R 1/4, R 1/4 in Male Push to Connect
