SMC KG Series, KGH04-01 Pneumatic Fitting Stainless Steel, 4 mm R 1/4, R 1/4 in Male Push to Connect
- RS Stock No.:
- 366-102
- Mfr. Part No.:
- KGH04-02
- Manufacturer:
- SMC
Subtotal (2 units, in bags of 2)*
PHP2,053.84
(exc. VAT)
PHP2,300.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,053.84 | PHP1,026.92 |
*price indicative
- RS Stock No.:
- 366-102
- Mfr. Part No.:
- KGH04-02
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Connector | |
| Connection Size A | 4 mm | |
| Connection Type A | R 1/4 | |
| Connection Type | Threaded-to-Tube | |
| Connection Size B | R 1/4 in Male | |
| Connection Type B | Push to Connect | |
| Thread Standard | ISO 7-1 | |
| Series | KG | |
| Thread Size | R 1/4 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, RoHS, JIS B 8370, ISO 9001, ISO 4414, ISO 14001, CSA, CE | |
| Maximum Operating Pressure | 1 Mpa | |
| Food Grade | Yes | |
| Finish | Stainless Steel | |
| Chemical Resistant | Yes | |
| Model Number | KGH04-01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Connector | ||
Connection Size A 4 mm | ||
Connection Type A R 1/4 | ||
Connection Type Threaded-to-Tube | ||
Connection Size B R 1/4 in Male | ||
Connection Type B Push to Connect | ||
Thread Standard ISO 7-1 | ||
Series KG | ||
Thread Size R 1/4 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, RoHS, JIS B 8370, ISO 9001, ISO 4414, ISO 14001, CSA, CE | ||
Maximum Operating Pressure 1 Mpa | ||
Food Grade Yes | ||
Finish Stainless Steel | ||
Chemical Resistant Yes | ||
Model Number KGH04-01 | ||
- COO (Country of Origin):
- SG
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KG Series 4 mm R 1/8, R 1/8 in Male Push to Connect
- SMC KG Series 4 mm R 1/4, R 1/4 in Threaded
- SMC KG Series 8 mm R 1/8, R 1/8 in Threaded
- SMC KG Series 6 mm R 1/8, R 1/8 in Threaded
- SMC KG Series 4 mm, 6 mm Push to Connect
- SMC KG Series 10 mm R 1/8, R 1/8 in Threaded
- SMC KG Series 6 mm R 1/8 Male, R 1/8 in Male Threaded Male
- SMC KG Series 6 mm R 1/8 Male, R 1/8 in Male Threaded Male
