SMC KG Series, KGH04-01 Pneumatic Fitting Stainless Steel, 4 mm R 1/8, R 1/8 in Male Push to Connect
- RS Stock No.:
- 366-100
- Mfr. Part No.:
- KGH04-01
- Manufacturer:
- SMC
Subtotal (2 units, in bags of 2)*
PHP1,856.06
(exc. VAT)
PHP2,078.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,856.06 | PHP928.03 |
*price indicative
- RS Stock No.:
- 366-100
- Mfr. Part No.:
- KGH04-01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Male Connector | |
| Connection Size A | 4 mm | |
| Connection Type A | R 1/8 | |
| Connection Type B | Push to Connect | |
| Connection Size B | R 1/8 in Male | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | ISO 7-1 | |
| Series | KG | |
| Thread Size | R 1/8 in | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 14001, CE, CSA, ISO 4414, ISO 9001, JIS B 8370, RoHS, UL | |
| Finish | Stainless Steel | |
| Chemical Resistant | Yes | |
| Food Grade | Yes | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KGH04-01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Male Connector | ||
Connection Size A 4 mm | ||
Connection Type A R 1/8 | ||
Connection Type B Push to Connect | ||
Connection Size B R 1/8 in Male | ||
Connection Type Threaded-to-Tube | ||
Thread Standard ISO 7-1 | ||
Series KG | ||
Thread Size R 1/8 in | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 14001, CE, CSA, ISO 4414, ISO 9001, JIS B 8370, RoHS, UL | ||
Finish Stainless Steel | ||
Chemical Resistant Yes | ||
Food Grade Yes | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KGH04-01 | ||
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KG Series 4 mm R 1/4, R 1/4 in Male Push to Connect
- SMC KG Series 4 mm R 1/8, R 1/8 in Threaded
- SMC KG Series 8 mm R 1/8, R 1/8 in Threaded
- SMC KG Series 6 mm R 1/8, R 1/8 in Threaded
- SMC KG Series 10 mm R 1/8, R 1/8 in Threaded
- SMC KG Series 4 mm, 6 mm Push to Connect
- SMC KG Series 4 mm R 1/8 Male, R 1/8 in Male Threaded Male
- SMC KG Series 4 mm R 1/8 Male, R 1/8 in Male Threaded Male
