SMC LQ1T Series, LQ1T32 Pneumatic Fitting, PFA, 8 mm, 8 mm
- RS Stock No.:
- 366-018
- Mfr. Part No.:
- LQ1T32
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,605.71
(exc. VAT)
PHP6,278.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,605.71 |
*price indicative
- RS Stock No.:
- 366-018
- Mfr. Part No.:
- LQ1T32
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Union Tee | |
| Connection Size A | 8 mm | |
| Connection Size B | 8 mm | |
| Series | LQ1T | |
| Minimum Operating Temperature | 0°C | |
| Material | PFA | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CE, RoHS, ISO 4414, CSA/UL | |
| Chemical Resistant | Yes | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | LQ1T32 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Union Tee | ||
Connection Size A 8 mm | ||
Connection Size B 8 mm | ||
Series LQ1T | ||
Minimum Operating Temperature 0°C | ||
Material PFA | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CE, RoHS, ISO 4414, CSA/UL | ||
Chemical Resistant Yes | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number LQ1T32 | ||
- COO (Country of Origin):
- JP
The SMC Union Tee is a high-purity fluoropolymer fitting designed for use in fluid handling systems. It features a tubing connection for easy installation and is suitable for applications requiring high purity and resistance to harsh chemicals. The fitting can operate within a temperature range of 0 to 150°C, making it versatile for various industrial applications.
Suitable for a wide range of applications
Enhanced chemical resistance and minimal contamination
Related links
- SMC LQ1T Series Perfluoroalkoxy Alkane 3/8 in Hose
- SMC LQ1T Series Perfluoroalkoxy Alkane 1/2 in Hose
- SMC LQ1L Series Perfluoroalkoxy Alkane, 8 mm R 3/8 Male
- SMC LQ1P Series Perfluoroalkoxy Alkane 8 mm Plug-In
- SMC LQ1R Series Perfluoroalkoxy Alkane, 8 mm R 1/4 Male
- SMC LQ1L Series Perfluoroalkoxy Alkane, 8 mm R 3/8 Male
- SMC LQ1L Series Perfluoroalkoxy Alkane, 8 mm R 1/4 Male
- SMC LQ1L Series Perfluoroalkoxy Alkane, 8 mm R 1/4 Male
