SMC LQ1T Series, LQ1T3A Pneumatic Fitting, Perfluoroalkoxy Alkane, 3/8 in Hose, 3/8 in Hose
- RS Stock No.:
- 366-019
- Mfr. Part No.:
- LQ1T3A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,605.71
(exc. VAT)
PHP6,278.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,605.71 |
*price indicative
- RS Stock No.:
- 366-019
- Mfr. Part No.:
- LQ1T3A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Union Tee | |
| Connection Size A | 3/8 in | |
| Connection Type A | Hose | |
| Connection Size B | 3/8 in | |
| Connection Type B | Hose | |
| Series | LQ1T | |
| Minimum Operating Temperature | 0°C | |
| Material | Perfluoroalkoxy Alkane | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, ISO 4414, CSA/UL, CE | |
| Maximum Operating Pressure | 1 Mpa | |
| Chemical Resistant | Yes | |
| Model Number | LQ1T3A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Union Tee | ||
Connection Size A 3/8 in | ||
Connection Type A Hose | ||
Connection Size B 3/8 in | ||
Connection Type B Hose | ||
Series LQ1T | ||
Minimum Operating Temperature 0°C | ||
Material Perfluoroalkoxy Alkane | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, ISO 4414, CSA/UL, CE | ||
Maximum Operating Pressure 1 Mpa | ||
Chemical Resistant Yes | ||
Model Number LQ1T3A | ||
- COO (Country of Origin):
- JP
The SMC Union Tee is a high-purity fluoropolymer fitting designed for use in fluid handling systems. It features a tubing connection for easy installation and is suitable for applications requiring high purity and resistance to harsh chemicals. The fitting can operate within a temperature range of 0 to 150°C, making it versatile for various industrial applications.
Suitable for a wide range of applications
Enhanced chemical resistance and minimal contamination
Related links
- SMC LQ1T Series Perfluoroalkoxy Alkane 1/2 in Hose
- SMC KQ2 Series Perfluoroalkoxy Alkane 3/8 in Plug-In
- SMC LQ1T Series Perfluoroalkoxy Alkane 8 mm
- SMC LQ1L Series Perfluoroalkoxy Alkane, 8 mm R 3/8 Male
- SMC LQ1H Series Perfluoroalkoxy Alkane, 1/2 in R 3/8 Male
- SMC LQ1H Series Perfluoroalkoxy Alkane, 12 mm R 3/8 Male
- SMC LQ1L Series Perfluoroalkoxy Alkane, 8 mm R 3/8 Male
- SMC LQ1H Series Perfluoroalkoxy Alkane, 10 mm R 1/4 Male
