SMC LQ1R Series, LQ1R32-MN Pneumatic Fitting, PFA, 8 mm R 1/4 Male
- RS Stock No.:
- 366-017
- Mfr. Part No.:
- LQ1R32-MN
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP4,876.48
(exc. VAT)
PHP5,461.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,876.48 |
*price indicative
- RS Stock No.:
- 366-017
- Mfr. Part No.:
- LQ1R32-MN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Tee Threaded Adaptor | |
| Connection Type A | R 1/4 Male | |
| Connection Size A | 8 mm | |
| Connection Type | Threaded-to-Tube | |
| Thread Standard | R/NPT | |
| Series | LQ1R | |
| Thread Size | 1/4 in | |
| Minimum Operating Temperature | 0°C | |
| Material | PFA | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, ISO 4414, CSA/UL, CE | |
| Maximum Operating Pressure | 1 Mpa | |
| Chemical Resistant | Yes | |
| Model Number | LQ1R32-MN | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type Tee Threaded Adaptor | ||
Connection Type A R 1/4 Male | ||
Connection Size A 8 mm | ||
Connection Type Threaded-to-Tube | ||
Thread Standard R/NPT | ||
Series LQ1R | ||
Thread Size 1/4 in | ||
Minimum Operating Temperature 0°C | ||
Material PFA | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, ISO 4414, CSA/UL, CE | ||
Maximum Operating Pressure 1 Mpa | ||
Chemical Resistant Yes | ||
Model Number LQ1R32-MN | ||
- COO (Country of Origin):
- JP
The SMC LQ1R is a specialty fitting designed for high purity applications, featuring a threaded connection and made from high purity fluoropolymer material.
Operating temperature 0 to 150°C
Many size combinations available
Related links
- SMC LQ1R Series Perfluoroalkoxy Alkane, 6 mm R 1/4 Male
- SMC LQ1L Series Perfluoroalkoxy Alkane, 8 mm R 1/4 Male
- SMC LQ1L Series Perfluoroalkoxy Alkane, 8 mm R 3/8 Male
- SMC LQ1R Series Perfluoroalkoxy Alkane, 6 mm R 1/4 Male
- SMC LQ1H Series Perfluoroalkoxy Alkane, 4 mm R 1/4 Male
- SMC LQ1L Series Perfluoroalkoxy Alkane, 8 mm R 1/4 Male
- SMC LQ1P Series Perfluoroalkoxy Alkane 8 mm Plug-In
- SMC LQ1L Series Perfluoroalkoxy Alkane, 6 mm R 1/4 Male
